Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 3.0SMCJ40CACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel62AJ6522RL Cut Tape62AJ6522 |
| Product Range | 3.0SMCJ Series |
| Your Part Number | |
| Technical Datasheet |
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.050 |
| 100+ | $0.760 |
| 500+ | $0.636 |
| 1000+ | $0.623 |
| 2500+ | $0.611 |
| 10000+ | $0.598 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 3.0SMCJ40CACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel62AJ6522RL Cut Tape62AJ6522 |
| Product Range | 3.0SMCJ Series |
| Technical Datasheet | |
| Product Range | 3.0SMCJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 40V |
| Clamping Voltage Max | 64.5V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 44.4V |
| Maximum Breakdown Voltage | 49.1V |
| Peak Pulse Power Dissipation | 3kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 3.0SMCJ Series |
|---|---|
| Reverse Standoff Voltage | 40V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 44.4V |
| Peak Pulse Power Dissipation | 3kW |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 64.5V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 49.1V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 3.0SMCJ40CA
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
