Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No3.0SMCJ14CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel48AJ7946
Re-Reel62AJ6509RL
Cut Tape62AJ6509
Product Range3.0SMCJ Series
Your Part Number
869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 50+ | $1.000 |
| 100+ | $0.731 |
| 250+ | $0.672 |
| 500+ | $0.613 |
| 1000+ | $0.576 |
| 2500+ | $0.564 |
| 5000+ | $0.553 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.508 |
| 4000+ | $0.464 |
| 6000+ | $0.450 |
| 10000+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No3.0SMCJ14CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel48AJ7946
Re-Reel62AJ6509RL
Cut Tape62AJ6509
Product Range3.0SMCJ Series
Technical Datasheet
Product Range3.0SMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.2V
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
3.0SMCJ Series
Reverse Standoff Voltage
14V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
23.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 3.0SMCJ14CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
