Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L100PRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05M2792
Re-Reel78R5565
Cut Tape78R5565
Product RangePolySwitch 2920L Series
Your Part Number
7,305 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 10+ | $1.190 |
| 25+ | $1.090 |
| 50+ | $0.975 |
| 100+ | $0.876 |
| 250+ | $0.762 |
| 500+ | $0.679 |
| 1000+ | $0.555 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 5000+ | $0.438 |
| 10000+ | $0.410 |
| 20000+ | $0.386 |
| 30000+ | $0.364 |
| 50000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L100PRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05M2792
Re-Reel78R5565
Cut Tape78R5565
Product RangePolySwitch 2920L Series
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Voltage Rating33VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 2920L Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 2920L100PR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
