Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L075/60MRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39X0323RL
Cut Tape39X0323
Product RangePolySwitch 2920L Series
Your Part Number
9,566 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.984 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 25+ | $0.772 |
| 100+ | $0.610 |
| 250+ | $0.557 |
| 500+ | $0.520 |
| 1000+ | $0.510 |
| 5000+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L075/60MRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39X0323RL
Cut Tape39X0323
Product RangePolySwitch 2920L Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 2920L Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for 2920L075/60MR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
