Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No20KPA72A
Newark Part No.
Full Reel32M4150
Cut Tape75R0402
Product Range20KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.520 | $14.52 |
| Total Price | $14.52 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $13.010 |
| 1600+ | $12.720 |
| 2400+ | $12.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No20KPA72A
Newark Part No.
Full Reel32M4150
Cut Tape75R0402
Product Range20KPA Series
Technical Datasheet
Product Range20KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage72V
Clamping Voltage Max116V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage80.4V
Maximum Breakdown Voltage80.4V
SVHCTo Be Advised
Technical Specifications
Product Range
20KPA Series
Reverse Standoff Voltage
72V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
80.4V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
116V
No. of Pins
2Pins
Maximum Breakdown Voltage
80.4V
Technical Docs (2)
Alternatives for 20KPA72A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
