Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No20KPA300CACopy
Newark Part No.75R0379
Product Range20KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No20KPA300CACopy
Newark Part No.75R0379
Product Range20KPA Series
Technical Datasheet
Product Range20KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage300V
Clamping Voltage Max483V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage335.1V
Maximum Breakdown Voltage335.1V
SVHCTo Be Advised
Technical Specifications
Product Range
20KPA Series
Reverse Standoff Voltage
300V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
335.1V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
483V
No. of Pins
2Pins
Maximum Breakdown Voltage
335.1V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
