Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2016L150/33DRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel20AM9854RL
Cut Tape20AM9854
Product RangePolySwitch 2016L Series
Your Part Number
1,821 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.951 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.951 |
| 25+ | $0.747 |
| 100+ | $0.591 |
| 250+ | $0.539 |
| 500+ | $0.503 |
| 1000+ | $0.493 |
| 5000+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2016L150/33DRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel20AM9854RL
Cut Tape20AM9854
Product RangePolySwitch 2016L Series
PPTC Case Style2016 (5041 Metric)
Product RangePolySwitch 2016L Series
Voltage Rating33VDC
Holding Current1.5A
Trip Current3A
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
33VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Product Range
PolySwitch 2016L Series
Holding Current
1.5A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 2016L150/33DR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
