Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2016L075/60MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel99Y3553RL
Cut Tape99Y3553
Product RangePolySwitch 2016L Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 25+ | $1.460 |
| 100+ | $1.340 |
| 250+ | $1.220 |
| 500+ | $1.110 |
| 1000+ | $0.949 |
| 5000+ | $0.831 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2016L075/60MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel99Y3553RL
Cut Tape99Y3553
Product RangePolySwitch 2016L Series
PPTC Case Style2016 (5041 Metric)
Product RangePolySwitch 2016L Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Product Range
PolySwitch 2016L Series
Holding Current
750mA
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 2016L075/60MR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
