Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L110/16DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AM1396
Re-Reel25R5657RL
Cut Tape25R5657
Product RangePolySwitch 1812L Series
Your Part Number
2,267 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.375 | $0.00 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 25+ | $0.619 |
| 100+ | $0.489 |
| 250+ | $0.446 |
| 500+ | $0.417 |
| 1000+ | $0.409 |
| 2500+ | $0.400 |
| 5000+ | $0.392 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.375 |
| 4500+ | $0.366 |
| 7500+ | $0.352 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L110/16DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AM1396
Re-Reel25R5657RL
Cut Tape25R5657
Product RangePolySwitch 1812L Series
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating16VDC
Holding Current1.1A
Trip Current1.95A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
1.95A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1812L Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 1812L110/16DR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
