Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L050/60MR-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel40AH0181
Re-Reel27AM6737RL
Cut Tape27AM6737
Product RangePolySwitch 1812L Series
Your Part Number
191 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 25+ | $1.800 |
| 100+ | $1.420 |
| 250+ | $1.290 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 5000+ | $1.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.975 |
| 3000+ | $0.912 |
| 5000+ | $0.894 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L050/60MR-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel40AH0181
Re-Reel27AM6737RL
Cut Tape27AM6737
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating60VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
1A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1812L Series
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
