Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No178.6764.0001Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.35M0367
Product RangeMINI FL1 Series
Your Part Number
6,998 In Stock
5,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $4.980 |
| 25+ | $4.660 |
| 50+ | $4.320 |
| 100+ | $3.900 |
| 500+ | $3.600 |
| 1000+ | $3.240 |
| 2500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.6764.0001Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.35M0367
Product RangeMINI FL1 Series
Fuse Holder TypeCartridge Fuse Holder
Fuse Current-
Fuse Size Held-
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeMINI FL1 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
-
Holder Terminals
Through Hole
Product Range
MINI FL1 Series
Voltage Rating VDC
125V
Alternatives for 178.6764.0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
