Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No16R090BPRCopy
Newark Part No.33P9942
Product RangePOLY-FUSE USBR Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No16R090BPRCopy
Newark Part No.33P9942
Product RangePOLY-FUSE USBR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE USBR Series
Holding Current900mA
Trip Current1.8A
Voltage Rating16VDC
Time to Trip1.2s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max40A
Operating Temperature Max85°C
Lead Spacing5.1mm
Diameter-
Length7.4mm
Thickness3mm
Height12.2mm
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
900mA
Voltage Rating
16VDC
Fuse Shape
Rectangular
Current Rating Max
40A
Lead Spacing
5.1mm
Length
7.4mm
Height
12.2mm
SVHC
To Be Advised
Product Range
POLY-FUSE USBR Series
Trip Current
1.8A
Time to Trip
1.2s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
