Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA60CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM8845RL
Cut Tape51AM8845
Product Range15KPA Series
Your Part Number
608 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.590 | $16.59 |
| Total Price | $16.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.590 |
| 50+ | $12.930 |
| 100+ | $12.670 |
| 250+ | $12.410 |
| 500+ | $12.150 |
| 1000+ | $11.900 |
| 2500+ | $11.640 |
| 5000+ | $11.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA60CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM8845RL
Cut Tape51AM8845
Product Range15KPA Series
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max97.4V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage67V
Maximum Breakdown Voltage73.4V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
60V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
67V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
97.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
73.4V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 15KPA60CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
