Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA58CACopy
Newark Part No.
Full Reel01P9808
Cut Tape75R0323
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $9.170 | $7,336.00 |
| Total Price | $7,336.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $9.170 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $8.110 |
| 1600+ | $7.760 |
| 2400+ | $7.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA58CACopy
Newark Part No.
Full Reel01P9808
Cut Tape75R0323
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max93.8V
Diode Case StyleAxial Leaded
No. of Pins2Pins
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
58V
Diode Case Style
Axial Leaded
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
93.8V
No. of Pins
2Pins
Technical Docs (2)
Alternatives for 15KPA58CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
