Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No142.5395.6202
Newark Part No.38AK7729
Product RangeBF2 Series
Your Part Number
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.300 |
| 5+ | $20.710 |
| 10+ | $19.350 |
| 25+ | $17.970 |
| 100+ | $16.590 |
| 500+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$24.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No142.5395.6202
Newark Part No.38AK7729
Product RangeBF2 Series
Blow CharacteristicSlow Blow
Fuse Current200A
Voltage Rating VDC58V
Auto Blade Fuse Size67.3mm x 16.3mm x 9.3mm
Product RangeBF2 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
58V
Product Range
BF2 Series
Fuse Current
200A
Auto Blade Fuse Size
67.3mm x 16.3mm x 9.3mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
