Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1210L150/16WRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 38AC2759 |
| Product Range | PolySwitch 1210L Series |
| Your Part Number | |
| Technical Datasheet |
2,702 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.580 |
| 10+ | $1.250 |
| 15+ | $1.150 |
| 25+ | $1.060 |
| 50+ | $0.948 |
| 125+ | $0.840 |
| 250+ | $0.722 |
| 500+ | $0.672 |
Price for:Each
Minimum: 5
Multiple: 5
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1210L150/16WRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 38AC2759 |
| Product Range | PolySwitch 1210L Series |
| Technical Datasheet | |
| PPTC Case Style | 1210 (3225 Metric) |
| Product Range | PolySwitch 1210L Series |
| Voltage Rating | 16VDC |
| Holding Current | 1.5A |
| Trip Current | 3A |
| Time to Trip | 0.3s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| PPTC Case Style | 1210 (3225 Metric) |
|---|---|
| Voltage Rating | 16VDC |
| Trip Current | 3A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Product Range | PolySwitch 1210L Series |
|---|---|
| Holding Current | 1.5A |
| Time to Trip | 0.3s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Alternatives for 1210L150/16WR
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
