Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1210L075/24PRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel39X0307RL
Cut Tape39X0307
Product RangePolySwitch 1210L Series
Your Part Number
10,693 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 25+ | $1.050 |
| 100+ | $0.827 |
| 250+ | $0.755 |
| 500+ | $0.705 |
| 1000+ | $0.659 |
| 5000+ | $0.646 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L075/24PRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel39X0307RL
Cut Tape39X0307
Product RangePolySwitch 1210L Series
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch 1210L Series
Voltage Rating24VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
24VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch 1210L Series
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 1210L075/24PR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
