Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L200PRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39X0306RL
Cut Tape39X0306
Product RangePolySwitch 1206L Series
Your Part Number
5,855 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.699 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.699 |
| 10+ | $0.650 |
| 15+ | $0.617 |
| 25+ | $0.584 |
| 50+ | $0.551 |
| 125+ | $0.513 |
| 250+ | $0.468 |
| 500+ | $0.437 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L200PRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39X0306RL
Cut Tape39X0306
Product RangePolySwitch 1206L Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating6VDC
Holding Current2A
Trip Current3.5A
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
3.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1206L Series
Holding Current
2A
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1206L200PR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
