Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L150THWRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel39X0305RL
Cut Tape39X0305
Product RangePolySwitch 1206L Series
Your Part Number
4,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.589 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.589 |
| 25+ | $0.548 |
| 100+ | $0.433 |
| 250+ | $0.396 |
| 500+ | $0.370 |
| 1000+ | $0.345 |
| 2500+ | $0.338 |
| 5000+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L150THWRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel39X0305RL
Cut Tape39X0305
Product RangePolySwitch 1206L Series
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating8VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
8VDC
Trip Current
3A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Product Range
PolySwitch 1206L Series
Holding Current
1.5A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 1206L150THWR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
