Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L110THYRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel39X0304RL
Cut Tape39X0304
Product RangePolySwitch 1206L Series
Your Part Number
8,266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.544 | $5.44 |
| Total Price | $5.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.544 |
| 20+ | $0.516 |
| 30+ | $0.489 |
| 50+ | $0.461 |
| 100+ | $0.429 |
| 250+ | $0.392 |
| 500+ | $0.366 |
| 1000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L110THYRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel39X0304RL
Cut Tape39X0304
Product RangePolySwitch 1206L Series
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating8VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
8VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1206L Series
Holding Current
1.1A
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 1206L110THYR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
