Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC24ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71J2688
Re-Reel29AK9529RL
Cut Tape29AK9529
Product Range1.5SMC Series
Your Part Number
923 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.933 |
| 25+ | $0.860 |
| 50+ | $0.775 |
| 100+ | $0.701 |
| 250+ | $0.618 |
| 500+ | $0.557 |
| 1000+ | $0.466 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 5000+ | $0.370 |
| 10000+ | $0.348 |
| 20000+ | $0.329 |
| 30000+ | $0.312 |
| 50000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC24ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71J2688
Re-Reel29AK9529RL
Cut Tape29AK9529
Product Range1.5SMC Series
Product Range1.5SMC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage20.5V
Clamping Voltage Max33.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage22.8V
Maximum Breakdown Voltage25.2V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
1.5SMC Series
Reverse Standoff Voltage
20.5V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
22.8V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
33.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
25.2V
Operating Temperature Max
150°C
Qualification
-
Alternatives for 1.5SMC24A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
