Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE510CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC1078
Product Range1.5KE
Your Part Number
1,502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.030 |
| 25+ | $0.957 |
| 50+ | $0.886 |
| 100+ | $0.803 |
| 500+ | $0.725 |
| 1000+ | $0.648 |
| 2500+ | $0.611 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE510CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC1078
Product Range1.5KE
Product Range1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage434V
Clamping Voltage Max698V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage485V
Maximum Breakdown Voltage535V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
434V
Diode Case Style
DO-201
Minimum Breakdown Voltage
485V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
698V
No. of Pins
2Pins
Maximum Breakdown Voltage
535V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 1.5KE510CA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
