Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE510A
Newark Part No.
Full Reel05M2236
Cut Tape06R2091
Product Range1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.522 | $626.40 |
| Total Price | $626.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.522 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.532 |
| 5000+ | $0.522 |
| 10000+ | $0.492 |
| 20000+ | $0.467 |
| 30000+ | $0.443 |
| 50000+ | $0.429 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE510A
Newark Part No.
Full Reel05M2236
Cut Tape06R2091
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage434V
Clamping Voltage Max698V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage485V
Maximum Breakdown Voltage535V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
434V
Diode Case Style
DO-201
Minimum Breakdown Voltage
485V
Peak Pulse Power Dissipation
1.5kW
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
698V
No. of Pins
2Pins
Maximum Breakdown Voltage
535V
Operating Temperature Max
175°C
Technical Docs (2)
Alternatives for 1.5KE510A
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
