Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE30CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel08R0810
Full Reel64AH9288
Re-Reel64AH9289RL
Cut Tape64AH9289
Product RangeTransil 1.5KE
Your Part Number
719 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 50+ | $0.829 |
| 100+ | $0.587 |
| 250+ | $0.535 |
| 500+ | $0.483 |
| 1000+ | $0.473 |
| 2500+ | $0.464 |
| 5000+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.346 |
| 1200+ | $0.374 |
| 3000+ | $0.340 |
| 3600+ | $0.338 |
| 6000+ | $0.331 |
| 12000+ | $0.305 |
| 18000+ | $0.290 |
| 30000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE30CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel08R0810
Full Reel64AH9288
Re-Reel64AH9289RL
Cut Tape64AH9289
Product RangeTransil 1.5KE
Product RangeTransil 1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage25.6V
Clamping Voltage Max41.4V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
Transil 1.5KE
Reverse Standoff Voltage
25.6V
Diode Case Style
DO-201
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
41.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.5V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 1.5KE30CA
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
