Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE300ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel06R2072
Full Reel64AH9290
Re-Reel64AH9291RL
Cut Tape64AH9291
Product RangeTransil 1.5KE
Your Part Number
214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $1.050 |
| 100+ | $0.747 |
| 250+ | $0.682 |
| 500+ | $0.617 |
| 1000+ | $0.605 |
| 2500+ | $0.592 |
| 5000+ | $0.580 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.690 |
| 1200+ | $0.462 |
| 2400+ | $0.448 |
| 4800+ | $0.434 |
| 7200+ | $0.429 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE300ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel06R2072
Full Reel64AH9290
Re-Reel64AH9291RL
Cut Tape64AH9291
Product RangeTransil 1.5KE
Product RangeTransil 1.5KE
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm256V
Reverse Standoff Voltage256V
Clamping Voltage Vc Max414V
Clamping Voltage Max414V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage285V
Maximum Breakdown Voltage315V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
Transil 1.5KE
Reverse Stand-Off Voltage Vrwm
256V
Clamping Voltage Vc Max
414V
Diode Case Style
DO-201
Minimum Breakdown Voltage
285V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
256V
Clamping Voltage Max
414V
No. of Pins
2Pins
Maximum Breakdown Voltage
315V
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Alternatives for 1.5KE300A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
