Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0CNL500.VCopy
Newark Part No.29AH8435
Product RangeCNL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.690 |
| 5+ | $78.160 |
| 10+ | $75.820 |
| 25+ | $73.720 |
| 50+ | $72.650 |
| 100+ | $71.690 |
Price for:Each
Minimum: 1
Multiple: 1
$80.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0CNL500.VCopy
Newark Part No.29AH8435
Product RangeCNL
Product RangeCNL
Fuse Current500A
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
CNL
Voltage Rating VAC
-
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
500A
Voltage Rating VDC
32VDC
Fuse Size Imperial
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
