Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0806025.WRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel57AK6844RL
Cut Tape57AK6844
Product Range806 Series
Your Part Number
2,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.230 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.230 |
| 10+ | $1.140 |
| 15+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.963 |
| 125+ | $0.898 |
| 250+ | $0.818 |
| 500+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0806025.WRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel57AK6844RL
Cut Tape57AK6844
Product Range806 Series
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC36V
Fuse Case Style1206 [3216 Metric]
Product Range806 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC200A
SVHCTo Be Advised
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
36V
Product Range
806 Series
Breaking Capacity Current DC
200A
Alternatives for 0806025.WR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
