Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0603L150SLYRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel91T3126
Re-Reel34AK3165RL
Cut Tape34AK3165
Product RangePolySwitch Low Rho Series
Your Part Number
1,168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.890 | $18.90 |
| Total Price | $18.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.890 |
| 30+ | $1.720 |
| 100+ | $1.540 |
| 250+ | $1.410 |
| 500+ | $1.320 |
| 1000+ | $1.230 |
| 5000+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.090 |
| 12000+ | $1.070 |
| 20000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L150SLYRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel91T3126
Re-Reel34AK3165RL
Cut Tape34AK3165
Product RangePolySwitch Low Rho Series
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Trip Current
3A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch Low Rho Series
Holding Current
1.5A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 0603L150SLYR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
