Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0603L150SLYRCopy
Newark Part No.91T3126
Product RangePolySwitch Low Rho Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.070 |
| 6000+ | $1.040 |
| 10000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$4,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L150SLYRCopy
Newark Part No.91T3126
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Low Rho Series
Holding Current1.5A
Trip Current3A
Voltage Rating6VDC
Operating Temperature Min-40°C
Time to Trip0.5s
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
3A
Operating Temperature Min
-40°C
Current Rating Max
50A
Automotive Qualification Standard
-
PPTC Case Style
0603 (1608 Metric)
Holding Current
1.5A
Voltage Rating
6VDC
Time to Trip
0.5s
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0603L150SLYR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
