Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0603L025YRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01P9427
Re-Reel27AM6724RL
Cut Tape27AM6724
Product RangePolySwitch 0603L Series
Your Part Number
3,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 25+ | $1.800 |
| 100+ | $1.710 |
| 250+ | $1.610 |
| 500+ | $1.510 |
| 1000+ | $1.420 |
| 5000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.290 |
| 12000+ | $1.260 |
| 20000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L025YRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01P9427
Re-Reel27AM6724RL
Cut Tape27AM6724
Product RangePolySwitch 0603L Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch 0603L Series
Voltage Rating9VDC
Holding Current250mA
Trip Current550mA
Time to Trip0.08s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9VDC
Trip Current
550mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 0603L Series
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
