Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 047602.5MR Fuse, Surface Mount, 2.5 A, Fast Acting, 250 V, 125 V, 2410 [6125 Metric], NANO2 476 Series](https://www.newark.com/productimages/standard/en_US/27AM6711-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No047602.5MRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel50Y0537
Re-Reel27AM6721RL
Cut Tape27AM6721
Product RangeNANO2 476 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 25+ | $1.970 |
| 100+ | $1.430 |
| 250+ | $1.410 |
| 500+ | $1.210 |
| 1000+ | $1.070 |
| 5000+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
| 2000+ | $1.070 |
| 3000+ | $1.050 |
| 5000+ | $1.030 |
| 10000+ | $1.010 |
| 25000+ | $0.984 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No047602.5MRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel50Y0537
Re-Reel27AM6721RL
Cut Tape27AM6721
Product RangeNANO2 476 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 476 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 476 Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
