Print Page
0473003.YRT1L
Fuse, PCB Leaded, 3 A, 125 V, PICO II Slo-Blo 473 Series, 125 V, Slow Blow, Axial Leaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0473003.YRT1LCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 26K8822 |
| Product Range | PICO II Slo-Blo 473 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.370 |
| 8000+ | $1.340 |
| 12000+ | $1.320 |
| 20000+ | $1.290 |
| 40000+ | $1.260 |
| 100000+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$5,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0473003.YRT1LCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 26K8822 |
| Product Range | PICO II Slo-Blo 473 Series |
| Technical Datasheet | |
| Fuse Current | 3A |
| Voltage Rating VAC | 125V |
| Product Range | PICO II Slo-Blo 473 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Slow Blow |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 3A |
|---|---|
| Product Range | PICO II Slo-Blo 473 Series |
| Blow Characteristic | Slow Blow |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current DC | 50A |
Technical Docs (2)
Alternatives for 0473003.YRT1L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
