Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0473003.MRT1LCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98K4530 |
| Product Range | PICO II Slo-Blo 473 Series |
| Your Part Number | |
| Technical Datasheet |
2,247 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.940 |
| 25+ | $1.810 |
| 50+ | $1.670 |
| 100+ | $1.500 |
| 500+ | $1.370 |
| 1000+ | $1.230 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0473003.MRT1LCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98K4530 |
| Product Range | PICO II Slo-Blo 473 Series |
| Technical Datasheet | |
| Fuse Current | 3A |
| Voltage Rating VAC | 125V |
| Product Range | PICO II Slo-Blo 473 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Slow Blow |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 3A |
|---|---|
| Product Range | PICO II Slo-Blo 473 Series |
| Blow Characteristic | Slow Blow |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current DC | 50A |
Technical Docs (2)
Alternatives for 0473003.MRT1L
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
