Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0473001.MRT1LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K4528
Product RangePICO II Slo-Blo 473 Series
Your Part Number
3,161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.220 |
| 25+ | $2.050 |
| 50+ | $1.880 |
| 100+ | $1.690 |
| 500+ | $1.500 |
| 1000+ | $1.320 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0473001.MRT1LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K4528
Product RangePICO II Slo-Blo 473 Series
Fuse Current1A
Voltage Rating VAC125V
Product RangePICO II Slo-Blo 473 Series
Voltage Rating VDC125V
Blow CharacteristicSlow Blow
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Product Range
PICO II Slo-Blo 473 Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Alternatives for 0473001.MRT1L
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
