Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0467005.NRHFCopy
Newark Part No.
Full Reel01P9374
Re-Reel38AC2664
Cut Tape38AC2664
Product Range467 Series
Your Part Number
9,612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.530 | $25.30 |
| Total Price | $25.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.530 |
| 25+ | $2.360 |
| 50+ | $2.150 |
| 100+ | $1.940 |
| 250+ | $1.710 |
| 500+ | $1.500 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.854 |
| 6000+ | $0.829 |
| 10000+ | $0.814 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467005.NRHFCopy
Newark Part No.
Full Reel01P9374
Re-Reel38AC2664
Cut Tape38AC2664
Product Range467 Series
Fuse Current5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range467 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCTo Be Advised
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
35A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
467 Series
Breaking Capacity Current DC
35A
Alternatives for 0467005.NRHF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
