Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0464004.DR
Newark Part No.
Full Reel12J3709
Re-Reel27AM6699
Cut Tape27AM6699
Product RangeNANO2 464
Your Part Number
1,500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.580 |
| 25+ | $1.460 |
| 50+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.110 |
| 2000+ | $1.020 |
| 4000+ | $0.936 |
| 6000+ | $0.909 |
| 10000+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0464004.DR
Newark Part No.
Full Reel12J3709
Re-Reel27AM6699
Cut Tape27AM6699
Product RangeNANO2 464
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 464
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
NANO2 464
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for 0464004.DR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
