Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04611.25ER
Newark Part No.98K9460
Product RangeTeleLink 461 Series
Your Part Number
3,593 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.330 |
| 25+ | $3.100 |
| 50+ | $2.830 |
| 100+ | $2.560 |
| 250+ | $2.270 |
| 500+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04611.25ER
Newark Part No.98K9460
Product RangeTeleLink 461 Series
Fuse Current1.25A
Blow CharacteristicSlow Blow
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Case Style4012
Product RangeTeleLink 461 Series
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
600VAC
Fuse Case Style
4012
Breaking Capacity Current AC
60A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
TeleLink 461 Series
Breaking Capacity Current DC
100A
Alternatives for 04611.25ER
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability