Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0453003.MRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel59AM3844RL Cut Tape59AM3844 |
| Product Range | NANO2 453 Series |
| Your Part Number |
2,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $1.870 |
| 100+ | $1.470 |
| 250+ | $1.340 |
| 500+ | $1.250 |
| 1000+ | $1.230 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0453003.MRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel59AM3844RL Cut Tape59AM3844 |
| Product Range | NANO2 453 Series |
| Fuse Current | 3A |
| Blow Characteristic | Very Fast Acting |
| Voltage Rating VAC | 125VAC |
| Voltage Rating VDC | 125VDC |
| Fuse Case Style | 2410 [6125 Metric] |
| Product Range | NANO2 453 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 3A |
|---|---|
| Voltage Rating VAC | 125VAC |
| Fuse Case Style | 2410 [6125 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Blow Characteristic | Very Fast Acting |
|---|---|
| Voltage Rating VDC | 125VDC |
| Product Range | NANO2 453 Series |
| Breaking Capacity Current DC | 50A |
Alternatives for 0453003.MR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
