Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0452008.MRLCopy
Newark Part No.
Full Reel91T2932
Re-Reel83AK8368
Cut Tape83AK8368
Product RangeNANO2 Slo-Blo 452 Series
Your Part Number
2,192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.490 |
| 2000+ | $2.380 |
| 4000+ | $2.180 |
| 6000+ | $2.110 |
| 10000+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452008.MRLCopy
Newark Part No.
Full Reel91T2932
Re-Reel83AK8368
Cut Tape83AK8368
Product RangeNANO2 Slo-Blo 452 Series
Fuse Current8A
Blow CharacteristicSlow Blow
Voltage Rating VAC75V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
75V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
100A
Alternatives for 0452008.MRL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
