Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0451001.MRLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53K9052
Re-Reel39X0284RL
Cut Tape39X0284
Product RangeNANO2 451
Your Part Number
1,257 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.880 |
| 25+ | $2.680 |
| 50+ | $2.440 |
| 100+ | $2.200 |
| 250+ | $1.950 |
| 500+ | $1.710 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.120 |
| 2000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451001.MRLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53K9052
Re-Reel39X0284RL
Cut Tape39X0284
Product RangeNANO2 451
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 451
Breaking Capacity Current DC
300A
Alternatives for 0451001.MRL
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
