Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0440003.WRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77R1678
Re-Reel38AK7421RL
Cut Tape38AK7421
Product Range440 Series
Your Part Number
2,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.360 | $6.80 |
| Total Price | $6.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.360 |
| 25+ | $1.260 |
| 100+ | $1.010 |
| 250+ | $0.922 |
| 500+ | $0.863 |
| 1000+ | $0.808 |
| 5000+ | $0.792 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.746 |
| 4000+ | $0.682 |
| 6000+ | $0.662 |
| 10000+ | $0.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0440003.WRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77R1678
Re-Reel38AK7421RL
Cut Tape38AK7421
Product Range440 Series
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product Range440 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
440 Series
Breaking Capacity Current DC
50A
Alternatives for 0440003.WR
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
