Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0440003.WR Fuse, Surface Mount, 3 A, Fast Acting, 32 V, 32 V, 1206 [3216 Metric], 440 Series](https://www.newark.com/productimages/standard/en_US/4674288.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0440003.WRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel77R1678
Re-Reel64R8011RL
Cut Tape64R8011
Product Range440 Series
Your Part Number
2,885 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.190 |
| 100+ | $0.938 |
| 250+ | $0.791 |
| 500+ | $0.737 |
| 1000+ | $0.686 |
| 5000+ | $0.672 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.600 |
| 9000+ | $0.588 |
| 15000+ | $0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0440003.WRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel77R1678
Re-Reel64R8011RL
Cut Tape64R8011
Product Range440 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range440 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
440 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0440003.WR
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
