Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0440.750WRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel34AK3132RL
Cut Tape34AK3132
Product Range440 Series
Your Part Number
3,323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 25+ | $1.090 |
| 100+ | $0.873 |
| 250+ | $0.801 |
| 500+ | $0.757 |
| 1000+ | $0.742 |
| 5000+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0440.750WRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel34AK3132RL
Cut Tape34AK3132
Product Range440 Series
Fuse Current750mA
Blow CharacteristicFast Acting
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product Range440 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
63VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
440 Series
Breaking Capacity Current DC
50A
Alternatives for 0440.750WR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
