Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0438006.WRGT
Newark Part No.27AM6677
Product Range438GT Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0438006.WRGT
Newark Part No.27AM6677
Product Range438GT Series
Technical Datasheet
Fuse Current6A
Blow CharacteristicFast Acting
Voltage Rating VAC12V
Voltage Rating VDC24V
Fuse Case Style0603 [1608 Metric]
Product Range438GT Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
12V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
24V
Product Range
438GT Series
Breaking Capacity Current DC
50A
Alternatives for 0438006.WRGT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability