Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03590002Z
Newark Part No.10J8749
Product Range359 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.420 |
| 25+ | $14.380 |
| 50+ | $12.610 |
| 100+ | $11.730 |
| 250+ | $11.330 |
| 500+ | $10.520 |
Price for:Each
Minimum: 10
Multiple: 10
$154.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03590002Z
Newark Part No.10J8749
Product Range359 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AG
Holder TerminalsScrew
No. of Fuses2Fuses
Product Range359 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AG
No. of Fuses
2Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
359 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
