Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03420006ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59M5389
Product Range342 Series
Your Part Number
427 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.480 |
| 10+ | $32.030 |
| 25+ | $30.150 |
| 50+ | $26.960 |
| 100+ | $25.370 |
| 250+ | $24.640 |
| 500+ | $23.190 |
Price for:Each
Minimum: 1
Multiple: 1
$33.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03420006ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59M5389
Product Range342 Series
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range342 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Solder Lug
Product Range
342 Series
Voltage Rating VDC
250V
Alternatives for 03420006Z
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
