Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298400.ZXHCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 81AH9470 |
| Product Range | MEGA 298 Series |
| Your Part Number |
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.290 |
| 10+ | $11.310 |
| 25+ | $10.480 |
| 50+ | $9.650 |
| 100+ | $9.020 |
| 250+ | $8.260 |
| 500+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298400.ZXHCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 81AH9470 |
| Product Range | MEGA 298 Series |
| Blow Characteristic | Time Delay |
| Fuse Current | 400A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 29.2mm x 19mm x 10.7mm |
| Product Range | MEGA 298 Series |
| SVHC | To Be Advised |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | MEGA 298 Series |
| Fuse Current | 400A |
|---|---|
| Auto Blade Fuse Size | 29.2mm x 19mm x 10.7mm |
| SVHC | To Be Advised |
Alternatives for 0298400.ZXH
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
