Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No02820001ZXA
Newark Part No.03B779
Product Range282 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02820001ZXA
Newark Part No.03B779
Product Range282 Series
Technical Datasheet
Fuse Holder TypePlug In Fuse Holder
Fuse Current5A
Fuse Size HeldMICRO
Holder TerminalsPin
No. of Fuses1Fuses
Product Range282 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Plug In Fuse Holder
Fuse Size Held
MICRO
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Pin
Product Range
282 Series
Voltage Rating VDC
125V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate