Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0259.500MCopy
Newark Part No.78J1476
Product RangePICO Safe-T-Plus 259 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.470 |
| 2500+ | $5.150 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0259.500MCopy
Newark Part No.78J1476
Product RangePICO Safe-T-Plus 259 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Product RangePICO Safe-T-Plus 259 Series
Voltage Rating VDC125V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Product Range
PICO Safe-T-Plus 259 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
