New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuses
                                                                                                    5. PCB Fuses
                                                                                                    Print Page

                                                                                                    0253007.V

                                                                                                    Fuse, PCB Leaded, 7 A, 32 V, PICO II 253 Series, 32 V, Very Fast Acting, Axial Leaded

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 0253007.V
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No0253007.V
                                                                                                    Newark Part No.64R7866
                                                                                                    Product RangePICO II 253 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.690
                                                                                                    10+$13.090
                                                                                                    25+$11.590
                                                                                                    50+$10.880
                                                                                                    100+$9.810
                                                                                                    250+$9.430
                                                                                                    500+$8.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $68.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No0253007.V
                                                                                                    Newark Part No.64R7866
                                                                                                    Product RangePICO II 253 Series
                                                                                                    Fuse Current7A
                                                                                                    Voltage Rating VAC32V
                                                                                                    Product RangePICO II 253 Series
                                                                                                    Voltage Rating VDC32V
                                                                                                    Blow CharacteristicVery Fast Acting
                                                                                                    Fuse Case StyleAxial Leaded
                                                                                                    Breaking Capacity Current AC50A
                                                                                                    Breaking Capacity Current DC300A
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Fuse Current

                                                                                                    7A

                                                                                                    Product Range

                                                                                                    PICO II 253 Series

                                                                                                    Blow Characteristic

                                                                                                    Very Fast Acting

                                                                                                    Breaking Capacity Current AC

                                                                                                    50A

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Voltage Rating VAC

                                                                                                    32V

                                                                                                    Voltage Rating VDC

                                                                                                    32V

                                                                                                    Fuse Case Style

                                                                                                    Axial Leaded

                                                                                                    Breaking Capacity Current DC

                                                                                                    300A

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.